SMC SY7000 series 4 station G 1/4 Manifold Base, SS5Y7-42-04-02F-Q
- RS Stock No.:
- 363-009
- Mfr. Part No.:
- SS5Y7-42-04-02F-Q
- Manufacturer:
- SMC
Subtotal (1 unit)*
€72.19
(exc. VAT)
€88.79
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €72.19 |
*price indicative
- RS Stock No.:
- 363-009
- Mfr. Part No.:
- SS5Y7-42-04-02F-Q
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Number of Stations | 4 | |
| Connection Port Thread | G 1/4 | |
| Manufacturer Series | SY7000 | |
| Type | Manifold Base | |
| Body Material | Aluminium Die Cast | |
| Model Number | SS5Y7-42-04-02F-Q | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Number of Stations 4 | ||
Connection Port Thread G 1/4 | ||
Manufacturer Series SY7000 | ||
Type Manifold Base | ||
Body Material Aluminium Die Cast | ||
Model Number SS5Y7-42-04-02F-Q | ||
- COO (Country of Origin):
- CN
The SMC 25A-SS5Y7 is a 7000 Series connectable base designed for individual wiring. It is compatible with the production environment of rechargeable batteries. The SY7000 individual wiring base supports a maximum of 20 stations as standard.
Individually connected valves
9 holes available
9 holes available
Related links
- SMC SY7000 series 8 station G 1/4 Manifold Base, SS5Y7-42-08-02F-Q
- SMC SY7000 series 5 station G 1/4 Manifold Base, SS5Y7-42-05-02F-Q
- SMC SY7000 series 12 station G 1/4 Manifold Base, SS5Y7-42-12-02F-Q
- SMC SY7000 series 6 station G 1/4 Manifold Base, SS5Y7-42-06-02F-Q
- SMC SY7000 series 8 station G 1 Manifold
- SMC SY7000 series 2 station One-touch Fitting 10 mm Manifold Base, SS5Y7-42-02-C10F-Q
- SMC SS5Y5 series 4 station Manifold, SS5Y5-42-04-02F-Q
- SMC SY3000 series 4 station G 1/8 Manifold Base, SS5Y3-42-04-01F-Q
