SMC SY3000 series 8 station G One-touch Fitting 6 mm D-Sub Manifold, SS5Y3-50F1-08B-KC6F
- RS Stock No.:
- 363-484
- Mfr. Part No.:
- SS5Y3-50F1-08B-KC6F
- Manufacturer:
- SMC
Subtotal (1 unit)*
€140.62
(exc. VAT)
€172.96
(inc. VAT)
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €140.62 |
*price indicative
- RS Stock No.:
- 363-484
- Mfr. Part No.:
- SS5Y3-50F1-08B-KC6F
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Number of Stations | 8 | |
| Connection Port Thread | G One-touch Fitting 6 mm | |
| Manufacturer Series | SY3000 | |
| Type | D - Sub Connector | |
| Body Material | Zinc | |
| Model Number | SS5Y3-50F1-08B-KC6F | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Number of Stations 8 | ||
Connection Port Thread G One-touch Fitting 6 mm | ||
Manufacturer Series SY3000 | ||
Type D - Sub Connector | ||
Body Material Zinc | ||
Model Number SS5Y3-50F1-08B-KC6F | ||
- COO (Country of Origin):
- JP
The SMC Plug-in manifold with a metal base, designed for efficient pneumatic system integration. It ensures reliable performance and supports streamlined automation processes.
Compact design for space saving installations
Supports precise air flow management
Compatible with scalable pneumatic setups
Supports precise air flow management
Compatible with scalable pneumatic setups
Related links
- SMC SY3000 series 8 station G One-touch Fitting 6 mm D-Sub Manifold, SS5Y3-51F1-08D-KC6F
- SMC SY3000 series 10 station G One-touch Fitting 6 mm D-Sub Manifold, SS5Y3-50F1-10B-KC6F
- SMC SY3000 series 6 station G One-touch Fitting 6 mm D-Sub Manifold, SS5Y3-50F1-06B-KC6F
- SMC SY3000 series 4 station G One-touch Fitting 6 mm D-Sub Manifold, SS5Y3-50F1-04B-KC6F
- SMC SY3000 series 7 station G One-touch Fitting 6 mm D-Sub Manifold, SS5Y3-50F1-07B-KC6F
- SMC SY3000 series 12 station G One-touch Fitting 6 mm D-Sub Manifold, SS5Y3-50F1-12B-KC6F
- SMC SY5000 series 8 station G One-touch Fitting 6 mm D-Sub Manifold, SS5Y5-50F1-08B-KC6F
- SMC SY3000 series 4 station One-Touch Fitting 4 mm D-Sub Manifold, SS5Y3-50F1-04B-KC4F
