SMC SY5000 series 12 station G One-touch Fitting 6 mm D-Sub Manifold, SS5Y5-50F1-12B-KC6F

Subtotal (1 unit)*

€211.60

(exc. VAT)

€260.27

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€211.60

*price indicative

RS Stock No.:
363-523
Mfr. Part No.:
SS5Y5-50F1-12B-KC6F
Manufacturer:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Number of Stations

12

Connection Port Thread

G One-touch Fitting 6 mm

Manufacturer Series

SY5000

Type

D - Sub Connector

Body Material

Aluminium Die Cast

Model Number

SS5Y5-50F1-12B-KC6F

COO (Country of Origin):
JP
The SMC Plug-in manifold assembly with a metal base, designed for efficient pneumatic system integration. It ensures reliable performance and supports streamlined automation processes.

Compact design for space saving installations
Supports precise air flow management
Compatible with scalable pneumatic setups

Related links