SMC S070 series End Plate for use with Valve, SS070M01-2A
- RS Stock No.:
- 623-083
- Mfr. Part No.:
- SS070M01-2A
- Manufacturer:
- SMC
Subtotal (1 unit)*
€16.68
(exc. VAT)
€20.52
(inc. VAT)
Temporarily out of stock
- Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €16.68 |
*price indicative
- RS Stock No.:
- 623-083
- Mfr. Part No.:
- SS070M01-2A
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Manufacturer Series | S070 | |
| Type | Manifold | |
| Model Number | SS070M01-2A | |
| For Use With | Valve | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Manufacturer Series S070 | ||
Type Manifold | ||
Model Number SS070M01-2A | ||
For Use With Valve | ||
- COO (Country of Origin):
- JP
The SMC U End Plate Manifold is mounted on the U-side of a stacking-type manifold configuration. It provides a sealed termination point for the valve assembly, maintaining system integrity and preventing air leakage. Its compact design supports clean-room applications and space-constrained pneumatic setups.
Designed for easy integration
CE and UKCA compliant
CE and UKCA compliant
Related links
- SMC S070 series End Plate for use with Valve, SS070M01-3A
- SMC S070 series 4 station M5 Manifold for use with Valve, SS073B01-04C
- SMC S070 series M5 Sub Base, S070-S-M5
- SMC SX5000 series End Plate, SX5000-76-5A-Q
- SMC VQ7-6 series End Plate for use with Valve, EAXT502-RA-03
- SMC VQ7-8 series End Plate for use with Valve, EAXT512-RA-04
- SMC SY5000 series End Plate for use with Valve, SY50M-26-1A
- SMC VQ7-8 series End Plate for use with Valve, EAXT512-LA-04
