SMC SY5000 series 12 station One-touch Fitting 8 mm Manifold Base for use with Valve, SS5Y5-10S0-12B-C8-NA
- RS Stock No.:
- 623-175
- Mfr. Part No.:
- SS5Y5-10S0-12B-C8-NA
- Manufacturer:
- SMC
Subtotal (1 unit)*
€387.83
(exc. VAT)
€477.03
(inc. VAT)
Temporarily out of stock
- Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €387.83 |
*price indicative
- RS Stock No.:
- 623-175
- Mfr. Part No.:
- SS5Y5-10S0-12B-C8-NA
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Number of Stations | 12 | |
| Connection Port Thread | One-touch Fitting 8 mm | |
| Manufacturer Series | SY5000 | |
| Type | Base | |
| Model Number | SS5Y5-10S0-12B-C8-NA | |
| For Use With | Valve | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Number of Stations 12 | ||
Connection Port Thread One-touch Fitting 8 mm | ||
Manufacturer Series SY5000 | ||
Type Base | ||
Model Number SS5Y5-10S0-12B-C8-NA | ||
For Use With Valve | ||
- COO (Country of Origin):
- JP
The SMC Valve Manifold features the same valve width as its predecessors, but the flow has been increased by up to 80%, allowing for a more compact valve size. A built-in strainer in the pilot valve helps prevent issues caused by foreign matter. By using H-NBR seal material for the main valve and seals, ozone resistance has been significantly improved.
Plug-in connector connecting base
Available with external pilot
One touch fittings
Available with external pilot
One touch fittings
Related links
- SMC SY5000 series 12 station One-touch Fitting 8 mm Manifold Base for use with Valve, SS5Y5-11S0-12B-C8-NA
- SMC SY5000 series 12 station One-touch Fitting 8 mm Manifold Base for use with Valve, SS5Y5-10F1-12B-C8-NA
- SMC SY5000 series 12 station One-Touch Fitting 6 mm Manifold Base for use with Valve, SS5Y5-10S0-12B-C6-NA
- SMC SY5000 series 16 station One-touch Fitting 8 mm Manifold Base for use with Valve, SS5Y5-10S0-16B-C8-NA
- SMC SY5000 series 6 station One-touch Fitting 8 mm Manifold Base for use with Valve, SS5Y5-10S0-06B-C8-NA
- SMC SY5000 series 5 station One-touch Fitting 8 mm Manifold Base for use with Valve, SS5Y5-10S0-05B-C8-NA
- SMC SY5000 series 10 station One-touch Fitting 8 mm Manifold Base for use with Valve, SS5Y5-10S0-10B-C8-NA
- SMC SY5000 series 8 station One-touch Fitting 8 mm Manifold Base for use with Valve, SS5Y5-10S0-08B-C8-NA
