SMC JSY1000 series Manifold Assembly for use with Valve, JSY11M-1P-3A1-C8
- RS Stock No.:
- 623-641
- Mfr. Part No.:
- JSY11M-1P-3A1-C8
- Manufacturer:
- SMC
Subtotal (1 unit)*
€53.39
(exc. VAT)
€65.67
(inc. VAT)
Temporarily out of stock
- Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €53.39 |
*price indicative
- RS Stock No.:
- 623-641
- Mfr. Part No.:
- JSY11M-1P-3A1-C8
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Manufacturer Series | JSY1000 | |
| Type | Block Assembly | |
| Model Number | JSY11M-1P-3A1-C8 | |
| For Use With | Valve | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Manufacturer Series JSY1000 | ||
Type Block Assembly | ||
Model Number JSY11M-1P-3A1-C8 | ||
For Use With Valve | ||
- COO (Country of Origin):
- JP
The SMC Supply/Exhaust Block Assembly is a modular component designed to manage air supply and exhaust in compact solenoid valve manifolds. It features a D-sub 25-pin connector and supports direct mounting for streamlined integration in pneumatic systems. It offers basic protection against solid objects, making it suitable for clean and controlled environments.
One touch fitting
Upward connector entry
CE compliant
RoHS compliant
Upward connector entry
CE compliant
RoHS compliant
Related links
- SMC JSY1000 series Manifold Assembly for use with Valve, JSY11M-1P-1A-C8
- SMC JSY1000 series Manifold Assembly for use with Valve, JSY11M-3P-1A-C8
- SMC JSY1000 series Manifold Assembly for use with Valve, JSY11M-15P-1A
- SMC JSY1000 series Manifold Assembly for use with Valve, JSY11M-2P-2SA-C6
- SMC JSY3000 series Manifold Assembly for use with Valve, JSY31M-1P-3A1-C10
- SMC JSY11M series One-Touch Fitting 4 mm Manifold Block for use with JSY1000 Series, JSY11M-2P-1DA-C4
- SMC JSY11M series One-Touch Fitting 4 mm Manifold Block for use with JSY1000 Series, JSY11M-2P-1SA-C4
- SMC JSY11M series One-Touch Fitting 6 mm Manifold Block for use with JSY1000 Series, JSY11M-2P-2DA-C6
