SMC EVS7 series Rc 1/2 Connection Plate for use with Valve, VS7-2-A04
- RS Stock No.:
- 623-927
- Mfr. Part No.:
- VS7-2-A04
- Manufacturer:
- SMC
Subtotal (1 unit)*
€23.16
(exc. VAT)
€28.49
(inc. VAT)
Temporarily out of stock
- Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €23.16 |
*price indicative
- RS Stock No.:
- 623-927
- Mfr. Part No.:
- VS7-2-A04
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Connection Port Thread | Rc 1/2 | |
| Manufacturer Series | EVS7 | |
| Type | Sub Plate | |
| For Use With | Valve | |
| Model Number | VS7-2-A04 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Connection Port Thread Rc 1/2 | ||
Manufacturer Series EVS7 | ||
Type Sub Plate | ||
For Use With Valve | ||
Model Number VS7-2-A04 | ||
- COO (Country of Origin):
- JP
The SMC Subplate is a high-quality mounting base designed to support VS7‑8 series 4- and 5-port solenoid valves while ensuring precise alignment and efficient air flow in ISO2 format.
ISO2 standard design with 1/2 PT porting
Compatible with VS7‑8 4‑ and 5‑port solenoid valves
Optimized air passage for consistent performance
Compatible with VS7‑8 4‑ and 5‑port solenoid valves
Optimized air passage for consistent performance
Related links
- SMC EVS7 series Rc 3/8 Connection Plate for use with Valve, VS7-1-A03
- SMC EVS7 series G 1/2 Connection Plate for use with Valve, VS7-3-A04F
- SMC VS7 series Rc 1/4 Connection Plate for use with Valve, VS7-1-A02
- SMC EVS7 series G 1/2 Sub Base for use with VS7 Series, EVS7-2-A04F
- SMC EVS7 series G 3/8 Sub Base for use with VS7 Series, EVS7-2-A03F
- SMC VS7-2 series G 3/4 Connection Plate for use with Valve, EVS7-2-A06F
- SMC EVS7 series G 3/4 Sub Base for use with VS7 Series, EVS7-3-A06F
- SMC EVS7 series G 3/8 Sub Base for use with VS7 Series, EVS7-1-A03F
