SMC SY50M series One-touch Fitting 8 mm Manifold Block for use with Valve, SY50M-2-1DA-C8-NA
- RS Stock No.:
- 645-953
- Mfr. Part No.:
- SY50M-2-1DA-C8-NA
- Manufacturer:
- SMC
Subtotal (1 unit)*
€23.14
(exc. VAT)
€28.46
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €23.14 |
*price indicative
- RS Stock No.:
- 645-953
- Mfr. Part No.:
- SY50M-2-1DA-C8-NA
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Connection Port Thread | One-touch Fitting 8 mm | |
| Manufacturer Series | SY50M | |
| Type | Block Assembly | |
| Body Material | Aluminium | |
| For Use With | Valve | |
| Model Number | SY50M-2-1DA-C8-NA | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Connection Port Thread One-touch Fitting 8 mm | ||
Manufacturer Series SY50M | ||
Type Block Assembly | ||
Body Material Aluminium | ||
For Use With Valve | ||
Model Number SY50M-2-1DA-C8-NA | ||
- COO (Country of Origin):
- JP
The SMC Manifold block assembly designed to support plug-in mounting of SY3000 and SY5000 4/5‑port solenoid valves. It significantly boosts pneumatic performance flow capacity, enabling smaller valve sizes for equivalent throughput. A built-in pilot valve strainer prevents contamination-related malfunctions, ensuring consistent operation.
Durable construction enhances longitivity
CE and UKCA compliant
RoHS compliant
CE and UKCA compliant
RoHS compliant
Related links
- SMC SY50M series One-touch Fitting 8 mm Manifold Block for use with Valve, SY50M-2-1SA-C8-NA
- SMC SY50M series One-Touch Fitting 4 mm Manifold Block for use with Valve, SY50M-2-1DA-C4-NA
- SMC SY50M series One-Touch Fitting 4 mm Manifold Block for use with Valve, SY50M-2-1DA-C6-NA
- SMC SY5000 series 2 station One-touch Fitting 8 mm Manifold Base for use with Valve, SY50M-2-2DA-C8-NA
- SMC SY50M series One-Touch Fitting 6 mm Manifold Block for use with Valve, SY50M-2-1SA-C6-NA
- SMC SY50M series One-Touch Fitting 6 mm Manifold Block for use with Valve, SY50M-2-3SA-C6-NA
- SMC SY50M series One-Touch Fitting 6 mm Manifold Block for use with Valve, SY50M-2-3DA-C6-NA
- SMC SY50M series One-Touch Fitting 4 mm Manifold Block for use with Valve, SY50M-2-3DA-C4-NA
