Festo VABM-B10 series 3 station NPT 1/4 Manifold for use with Solenoid And Pneumatic Valve, 576478
- RS Stock No.:
- 651-574
- Mfr. Part No.:
- VABM-B10-20S-N14-3-P3
- Manufacturer:
- Festo
Subtotal (1 unit)*
€44.06
(exc. VAT)
€54.19
(inc. VAT)
Stock information currently inaccessible
Units | Per unit |
|---|---|
| 1 + | €44.06 |
*price indicative
- RS Stock No.:
- 651-574
- Mfr. Part No.:
- VABM-B10-20S-N14-3-P3
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Number of Stations | 3 | |
| Connection Port Thread | NPT 1/4 | |
| Manufacturer Series | VABM-B10 | |
| Type | Manifold Block | |
| Body Material | Wrought Aluminium Alloy | |
| Model Number | 576478 | |
| For Use With | Solenoid And Pneumatic Valve | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Number of Stations 3 | ||
Connection Port Thread NPT 1/4 | ||
Manufacturer Series VABM-B10 | ||
Type Manifold Block | ||
Body Material Wrought Aluminium Alloy | ||
Model Number 576478 | ||
For Use With Solenoid And Pneumatic Valve | ||
- COO (Country of Origin):
- HU
The Festo Manifold block is a precision-engineered solution designed for efficient pneumatic system management. Its grid dimension of 22 mm makes it versatile for various mounting positions, allowing for installation flexibility. This manifold block enables the integration of up to three valve positions, ensuring optimal control in pneumatic applications. Crafted from RoHS-compliant materials, it adheres to stringent environmental standards and provides moderate corrosion resistance, making it suitable for various operating conditions. The combination of lightweight wrought aluminium alloy and easy pneumatic connections ensures reliable performance and enhances productivity in demanding environments.
Designed for a maximum of three valve positions allowing for versatile configuration
Flexible mounting positions catering to diverse system requirements
Constructed from lightweight wrought aluminium alloy for enhanced durability
Features RoHS compliant materials promoting environmental responsibility
Corrosion resistance class CRC 2 suitable for moderate corrosion stress applications
Weighs only 360 g which ensuring minimal impact on overall system weight
Subject to ongoing product improvements which ensuring state of the art performance
Flexible mounting positions catering to diverse system requirements
Constructed from lightweight wrought aluminium alloy for enhanced durability
Features RoHS compliant materials promoting environmental responsibility
Corrosion resistance class CRC 2 suitable for moderate corrosion stress applications
Weighs only 360 g which ensuring minimal impact on overall system weight
Subject to ongoing product improvements which ensuring state of the art performance
Related links
- Festo VABM-B10 series 3 station NPT 1/4 Manifold for use with Solenoid And Pneumatic Valve, 576430
- Festo VABM-B10 series 8 station NPT 1/4 Manifold for use with Solenoid And Pneumatic Valve, 576483
- Festo VABM-B10 series 10 station NPT 1/4 Manifold for use with Solenoid And Pneumatic Valve, 576485
- Festo VABM-B10 series 4 station NPT 1/4 Manifold for use with Solenoid And Pneumatic Valve, 576479
- Festo VABM-B10 series 6 station NPT 1/4 Manifold for use with Solenoid And Pneumatic Valve, 576481
- Festo VABM-B10 series 2 station NPT 1/4 Manifold for use with Solenoid And Pneumatic Valve, 576477
- Festo VABM-B10 series 5 station NPT 1/4 Manifold for use with Solenoid And Pneumatic Valve, 576480
- Festo VABM-B10 series 7 station NPT 1/4 Manifold for use with Solenoid And Pneumatic Valve, 576482
