Festo VABM-B10 series 8 station NPT 1/4 Manifold for use with Solenoid And Pneumatic Valve, 576483

Subtotal (1 unit)*

€79.66

(exc. VAT)

€97.98

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible
Units
Per unit
1 +€79.66

*price indicative

RS Stock No.:
651-983
Mfr. Part No.:
VABM-B10-20S-N14-8-P3
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Number of Stations

8

Connection Port Thread

NPT 1/4

Manufacturer Series

VABM-B10

Type

Manifold Block

Body Material

Wrought Aluminium Alloy

Model Number

576483

For Use With

Solenoid And Pneumatic Valve

COO (Country of Origin):
HU
The Festo Manifold block is designed for precision in pneumatic applications, providing a versatile solution that optimises operational efficiency. Featuring a grid dimension of 22 mm, this manifold ensures seamless integration into various setups, while its corrosion resistance class CRC 2 caters to environments with moderate corrosion stress. Weighing in at 762 g, it strikes a balance between robust construction and lightweight design. The manifold accommodates a maximum of 8 valve positions and includes through-hole mounting for flexible installation options, reflecting festo's commitment to user-friendly engineering. Additionally, the pneumatic connections, specified as 1/4 NPT for ports 1 and 3, allow for standardised integration into your pneumatic systems, making it an essential component for increased productivity.

Corrosion resistance class CRC 2 suitable for moderate stress environments
Lightweight design at 762 g for easier handling and installation
Grid dimension of 22 mm ensures adaptability in diverse applications
Supports up to 8 valve positions for scalable pneumatic systems
Through hole mounting enables flexible installation options
Manufactured using RoHS compliant materials for environmentally friendly operations

Related links