Festo VABM-B10 series 7 station NPT 3/8 Manifold for use with Solenoid And Pneumatic Valve, 576458
- RS Stock No.:
- 651-975
- Mfr. Part No.:
- VABM-B10-20E-N38-7-P3
- Manufacturer:
- Festo
Subtotal (1 unit)*
€80.08
(exc. VAT)
€98.50
(inc. VAT)
Temporarily out of stock
- Shipping from 22 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €80.08 |
*price indicative
- RS Stock No.:
- 651-975
- Mfr. Part No.:
- VABM-B10-20E-N38-7-P3
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Number of Stations | 7 | |
| Connection Port Thread | NPT 3/8 | |
| Manufacturer Series | VABM-B10 | |
| Type | Manifold Block | |
| Body Material | Wrought Aluminium Alloy | |
| Model Number | 576458 | |
| For Use With | Solenoid And Pneumatic Valve | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Number of Stations 7 | ||
Connection Port Thread NPT 3/8 | ||
Manufacturer Series VABM-B10 | ||
Type Manifold Block | ||
Body Material Wrought Aluminium Alloy | ||
Model Number 576458 | ||
For Use With Solenoid And Pneumatic Valve | ||
- COO (Country of Origin):
- HU
The Festo Manifold block is engineered to optimise pneumatic operations within various applications. Designed with versatility in mind, this component allows for an optional mounting position while supporting up to seven valve positions. Constructed from a RoHS-compliant wrought aluminium alloy, it ensures durability and resilience against moderate corrosion stress, making it suitable for diverse environments. The manifold block is equipped with a 12 1/8 NPT pilot air port and three 3/8 NPT pneumatic connection ports, facilitating seamless integration into existing systems. With a compact grid dimension of 22 mm and a weight of 1075 g, it combines efficiency with a lightweight design. The product's reliable performance and robust build make it an essential choice for advancing pneumatic solutions.
Supports multiple configurations with a maximum of seven valve positions
Offers optional mounting positions to suit varied installation needs
Constructed from a durable RoHS compliant wrought aluminium alloy
Designed to withstand moderate corrosion stress enhancing longevity
Compact grid dimension of 22 mm to optimise space use
Lightweight at 1075 g which ensuring easy handling and installation
Offers optional mounting positions to suit varied installation needs
Constructed from a durable RoHS compliant wrought aluminium alloy
Designed to withstand moderate corrosion stress enhancing longevity
Compact grid dimension of 22 mm to optimise space use
Lightweight at 1075 g which ensuring easy handling and installation
Related links
- Festo VABM-B10 series 7 station NPT 3/8 Manifold for use with Solenoid And Pneumatic Valve, 576356
- Festo VABM-B10 series 7 station NPT 3/8 Manifold for use with Solenoid And Pneumatic Valve, 8026311
- Festo VABM-B10 series 4 station NPT 3/8 Manifold for use with Solenoid And Pneumatic Valve, 576455
- Festo VABM-B10 series 2 station NPT 3/8 Manifold for use with Solenoid And Pneumatic Valve, 576453
- Festo VABM-B10 series 8 station NPT 3/8 Manifold for use with Solenoid And Pneumatic Valve, 576459
- Festo VABM-B10 series 6 station NPT 3/8 Manifold for use with Solenoid And Pneumatic Valve, 576457
- Festo VABM-B10 series 5 station NPT 3/8 Manifold for use with Solenoid And Pneumatic Valve, 576456
- Festo VABM-B10 series 9 station NPT 3/8 Manifold for use with Solenoid And Pneumatic Valve, 576460
