Festo VABM-B10 series 2 station NPT 3/8 Manifold for use with Solenoid And Pneumatic Valve, 576453
- RS Stock No.:
- 651-566
- Mfr. Part No.:
- VABM-B10-20E-N38-2-P3
- Manufacturer:
- Festo
Subtotal (1 unit)*
€38.78
(exc. VAT)
€47.70
(inc. VAT)
Temporarily out of stock
- Shipping from 22 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €38.78 |
*price indicative
- RS Stock No.:
- 651-566
- Mfr. Part No.:
- VABM-B10-20E-N38-2-P3
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Number of Stations | 2 | |
| Connection Port Thread | NPT 3/8 | |
| Manufacturer Series | VABM-B10 | |
| Type | Manifold Block | |
| Body Material | Wrought Aluminium Alloy | |
| Model Number | 576453 | |
| For Use With | Solenoid And Pneumatic Valve | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Number of Stations 2 | ||
Connection Port Thread NPT 3/8 | ||
Manufacturer Series VABM-B10 | ||
Type Manifold Block | ||
Body Material Wrought Aluminium Alloy | ||
Model Number 576453 | ||
For Use With Solenoid And Pneumatic Valve | ||
- COO (Country of Origin):
- HU
The Festo Manifold block is designed for precise control within pneumatic systems, providing an efficient solution for managing multiple valve positions. Tailored for versatility, this manifold accommodates a maximum of two valve positions and features a compact grid dimension of 22 mm. Built from a robust wrought aluminium alloy, it ensures enhanced durability while maintaining a lightweight structure, weighing in at just 449 g. With an optional mounting position and a type of mounting that allows through-hole installation, the manifold block offers ease of integration into your existing infrastructure. It also adheres to RoHS-compliance, guaranteeing that it meets environmental safety standards, making it ideal for diverse applications requiring reliable pneumatic connections.
Maximises operational flexibility with optional mounting positions
Supports up to two valve positions for enhanced performance
Constructed from wrought aluminium for superior corrosion resistance
Features RoHS compliance which ensuring environmental safety
Lightweight design simplifies installation without compromising strength
Designed to integrate seamlessly into existing setups with through hole mounting
Supports up to two valve positions for enhanced performance
Constructed from wrought aluminium for superior corrosion resistance
Features RoHS compliance which ensuring environmental safety
Lightweight design simplifies installation without compromising strength
Designed to integrate seamlessly into existing setups with through hole mounting
Related links
- Festo VABM-B10 series 2 station NPT 3/8 Manifold for use with Solenoid And Pneumatic Valve, 576351
- Festo VABM-B10 series 2 station NPT 3/8 Manifold for use with Solenoid And Pneumatic Valve, 8026306
- Festo VABM-B10 series 7 station NPT 3/8 Manifold for use with Solenoid And Pneumatic Valve, 576458
- Festo VABM-B10 series 4 station NPT 3/8 Manifold for use with Solenoid And Pneumatic Valve, 576455
- Festo VABM-B10 series 8 station NPT 3/8 Manifold for use with Solenoid And Pneumatic Valve, 576459
- Festo VABM-B10 series 6 station NPT 3/8 Manifold for use with Solenoid And Pneumatic Valve, 576457
- Festo VABM-B10 series 5 station NPT 3/8 Manifold for use with Solenoid And Pneumatic Valve, 576456
- Festo VABM-B10 series 9 station NPT 3/8 Manifold for use with Solenoid And Pneumatic Valve, 576460
