Festo VABM series 4 station G 1/4 Manifold Base for use with 5/2 & 5/3 Way Valves, 576419

Subtotal (1 unit)*

€80.63

(exc. VAT)

€99.17

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€80.63

*price indicative

RS Stock No.:
136-7019
Mfr. Part No.:
VABM-B10-20S-G14-4
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Number of Stations

4

Connection Port Thread

G 1/4

Manufacturer Series

VABM

Type

Manifold Base

Body Material

Aluminium Alloy

Thread Size

1/4in

Thread Standard

G

Mounting Type

Base

For Use With

5/2 & 5/3 Way Valves

Electrical Connection Type

Screw

Model Number

576419

COO (Country of Origin):
CN

VABM Series Manifold Rails


The VABM manifold rails are for pneumatic linking of VUVG valves.

Features and Benefits


• Assembly in any position
• Corrosion resistance class 2 (moderate corrosion stress)
• Through-hole mounting
• RoHS compliant
• Wrought aluminium alloy manifold strip
• Semi in-line and sub-base valve options available


Manifold Sub-bases and End-plates

Related links