- RS Stock No.:
- 136-7028
- Mfr. Part No.:
- VABM-B10-20S-G14-10-P3
- Manufacturer:
- Festo
Temporarily out of stock - back order for despatch 11-06-2024, delivery within 2 working days
Added
Price Each
€93.88
(exc. VAT)
€115.47
(inc. VAT)
Units | Per unit |
1 + | €93.88 |
- RS Stock No.:
- 136-7028
- Mfr. Part No.:
- VABM-B10-20S-G14-10-P3
- Manufacturer:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
VABM Series Manifold Rails
The VABM manifold rails are for pneumatic linking of VUVG valves.
Features and Benefits
Assembly in any position
Corrosion resistance class 2 (moderate corrosion stress)
Through-hole mounting
RoHS compliant
Wrought aluminium alloy manifold strip
Semi in-line and sub-base valve options available
Corrosion resistance class 2 (moderate corrosion stress)
Through-hole mounting
RoHS compliant
Wrought aluminium alloy manifold strip
Semi in-line and sub-base valve options available
Manifold Sub-bases and End-plates
Specifications
Attribute | Value |
---|---|
Number of Stations | 10 |
Connection Port Thread | G 1/4 |
Manufacturer Series | VABM |
Type | Manifold Base |
Body Material | Aluminium Alloy |
Thread Size | 1/4in |
Thread Standard | G |
For Use With | 3/2 Way Valves |
Mounting Type | Base |
Electrical Connection Type | Screw |
- RS Stock No.:
- 136-7028
- Mfr. Part No.:
- VABM-B10-20S-G14-10-P3
- Manufacturer:
- Festo