Festo VABM series 12 station G 3/8 Manifold Base for use with VUVG-B Series Sub-Base Valves, 8004920

Subtotal (1 unit)*

€344.11

(exc. VAT)

€423.26

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€344.11

*price indicative

RS Stock No.:
136-7048
Mfr. Part No.:
VABM-L1-18W-G38-12-G
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Number of Stations

12

Connection Port Thread

G 3/8

Manufacturer Series

VABM

Type

Manifold Base

Body Material

Aluminium Alloy

Thread Size

3/8in

Thread Standard

G

Model Number

8004920

Electrical Connection Type

Screw

Mounting Type

Base

For Use With

VUVG-B Series Sub-Base Valves

COO (Country of Origin):
DE

VABM Series Manifold Rails


The VABM manifold rails are for pneumatic linking of VUVG valves.

Features and Benefits


• Assembly in any position
• Corrosion resistance class 2 (moderate corrosion stress)
• Through-hole mounting
• RoHS compliant
• Wrought aluminium alloy manifold strip
• Semi in-line and sub-base valve options available


Manifold Sub-bases and End-plates

Related links