Festo VABM series 20 station G 3/8 Manifold Base for use with VUVG-B Series Sub-Base Valves, 8004922
- RS Stock No.:
- 136-7050
- Mfr. Part No.:
- VABM-L1-18W-G38-20-G
- Manufacturer:
- Festo
Subtotal (1 unit)*
€528.07
(exc. VAT)
€649.53
(inc. VAT)
Temporarily out of stock
- Shipping from 04 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €528.07 |
*price indicative
- RS Stock No.:
- 136-7050
- Mfr. Part No.:
- VABM-L1-18W-G38-20-G
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Number of Stations | 20 | |
| Connection Port Thread | G 3/8 | |
| Manufacturer Series | VABM | |
| Type | Manifold Base | |
| Body Material | Aluminium Alloy | |
| Thread Size | 3/8in | |
| Thread Standard | G | |
| Model Number | 8004922 | |
| Electrical Connection Type | Screw | |
| Mounting Type | Base | |
| For Use With | VUVG-B Series Sub-Base Valves | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Number of Stations 20 | ||
Connection Port Thread G 3/8 | ||
Manufacturer Series VABM | ||
Type Manifold Base | ||
Body Material Aluminium Alloy | ||
Thread Size 3/8in | ||
Thread Standard G | ||
Model Number 8004922 | ||
Electrical Connection Type Screw | ||
Mounting Type Base | ||
For Use With VUVG-B Series Sub-Base Valves | ||
- COO (Country of Origin):
- DE
VABM Series Manifold Rails
The VABM manifold rails are for pneumatic linking of VUVG valves.
Features and Benefits
Assembly in any position
Corrosion resistance class 2 (moderate corrosion stress)
Through-hole mounting
RoHS compliant
Wrought aluminium alloy manifold strip
Semi in-line and sub-base valve options available
Corrosion resistance class 2 (moderate corrosion stress)
Through-hole mounting
RoHS compliant
Wrought aluminium alloy manifold strip
Semi in-line and sub-base valve options available
Manifold Sub-bases and End-plates
Related links
- Festo VABM series 8 station G 3/8 Manifold Base for use with VUVG-B Series Sub-Base Valves, 8004917
- Festo VABM series 16 station G 3/8 Manifold Base for use with VUVG-B Series Sub-Base Valves, 8004921
- Festo VABM series 12 station G 3/8 Manifold Base for use with VUVG-B Series Sub-Base Valves, 8004920
- Festo VABM series 4 station G 3/8 Manifold Base for use with VUVG-B Series Sub-Base Valves, 8004913
- Festo VABM series 6 station G 3/8 Manifold Base for use with VUVG-B Series Sub-Base Valves, 8004915
- Festo VABM series 10 station G 3/8 Manifold Base for use with VUVG-B Series Sub-Base Valves, 8004919
- Festo VABM series 20 station G 1/4 Manifold Base for use with VUVG-B Series Sub-Base Valves, 573509
- Festo VABM series 5 station Manifold Strip, 574470
