Festo PRS series 3 station G 1/2 Manifold, 10186
- RS Stock No.:
- 202-2741
- Mfr. Part No.:
- PRS-1/4-3
- Manufacturer:
- Festo
Subtotal (1 unit)*
€79.09
(exc. VAT)
€97.28
(inc. VAT)
Temporarily out of stock
- Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €79.09 |
*price indicative
- RS Stock No.:
- 202-2741
- Mfr. Part No.:
- PRS-1/4-3
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Number of Stations | 3 | |
| Connection Port Thread | G 1/2 | |
| Manufacturer Series | PRS | |
| Type | Manifold | |
| Body Material | Aluminium | |
| Thread Size | 1/2in | |
| Thread Standard | G | |
| Model Number | 10186 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Number of Stations 3 | ||
Connection Port Thread G 1/2 | ||
Manufacturer Series PRS | ||
Type Manifold | ||
Body Material Aluminium | ||
Thread Size 1/2in | ||
Thread Standard G | ||
Model Number 10186 | ||
- COO (Country of Origin):
- IN
The Festo manifold block PRS-1/4-3 has maximum number of valve positions 3 and product weight 750.
Mounting type with through hole
Pneumatic connection, port 1 G1/2
Pneumatic connection, port 3 G1/2
Pneumatic connection, port 1 G1/2
Pneumatic connection, port 3 G1/2
Related links
- Festo PRS series 4 station G 1/2 Manifold, 10187
- Festo PRS series 2 station G 1/2 Manifold, 10185
- Festo PRS series 6 station G 1/2 Manifold, 10189
- Festo PRS series 5 station G 1/2 Manifold, 10188
- Festo PRS series 4 station G 3/8 Manifold, 11900
- Festo PRS series 3 station G 3/8 Manifold, 11899
- Festo PRS series 2 station G 3/8 Manifold, 11898
- Festo PRS series 5 station G 3/8 Manifold, 11901
