Festo PRS series 5 station G 1/2 Manifold, 10188

Subtotal (1 unit)*

€92.84

(exc. VAT)

€114.19

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€92.84

*price indicative

RS Stock No.:
202-2819
Mfr. Part No.:
PRS-1/4-5
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Number of Stations

5

Connection Port Thread

G 1/2

Manufacturer Series

PRS

Type

Manifold

Body Material

Aluminium

Thread Size

1/2in

Thread Standard

G

Model Number

10188

COO (Country of Origin):
IN
The Festo manifold block PRS-1/4-5 has maximum number of valve positions 5 and Product weight 1070 g.

Mounting type with through hole
Pneumatic connection, port 1 G1/2
Pneumatic connection, port 3 G1/2

Related links