Festo VABF series 2 station G 1/8 Manifold Base, 576493
- RS Stock No.:
- 202-2854
- Mfr. Part No.:
- VABF-B10-20-P1A4-G18-P3
- Manufacturer:
- Festo
Subtotal (1 unit)*
€5.38
(exc. VAT)
€6.62
(inc. VAT)
Temporarily out of stock
- Shipping from 16 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €5.38 |
*price indicative
- RS Stock No.:
- 202-2854
- Mfr. Part No.:
- VABF-B10-20-P1A4-G18-P3
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Number of Stations | 2 | |
| Connection Port Thread | G 1/8 | |
| Manufacturer Series | VABF | |
| Type | Manifold Base | |
| Body Material | Aluminium | |
| Thread Size | 1/8in | |
| Thread Standard | G | |
| Model Number | 576493 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Number of Stations 2 | ||
Connection Port Thread G 1/8 | ||
Manufacturer Series VABF | ||
Type Manifold Base | ||
Body Material Aluminium | ||
Thread Size 1/8in | ||
Thread Standard G | ||
Model Number 576493 | ||
- COO (Country of Origin):
- CN
The Festo supply plate VABF-B10-20-P1A4-G18-P3 has operating pressure -0,9 - 10 bar.
Corrosion resistance classification CRC 2 - Moderate corrosion stress and maximum tightening torque 1,4 Nm, Product weight 56 g, Mounting type with through hole
Related links
- Festo VABF series 3 station G 1/8 Manifold Base, 576492
- Festo VABF series 1 station G 1/8 Manifold Base, 576491
- Festo VABF series G 1/4 Manifold, 8026318
- Festo VABF Supply Plate, 8026435
- Festo VABF Supply Plate, 8026319
- Festo VABM series 2 station G 1/4 Manifold Base for use with 3/2 Way Valves, 576465
- Festo VABM series 2 station G 3/8 Manifold Base for use with 3/2 Way Valves, 8026297
- Festo VABM series 4 station G 3/8 Manifold Base for use with 3/2 Way Valves, 8026299
