Festo VABF series 3 station G 1/8 Manifold Base, 576492
- RS Stock No.:
- 202-2853
- Mfr. Part No.:
- VABF-B10-20-P1A4-G18
- Manufacturer:
- Festo
Subtotal (1 unit)*
€8.82
(exc. VAT)
€10.85
(inc. VAT)
Temporarily out of stock
- Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €8.82 |
*price indicative
- RS Stock No.:
- 202-2853
- Mfr. Part No.:
- VABF-B10-20-P1A4-G18
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Number of Stations | 3 | |
| Connection Port Thread | G 1/8 | |
| Manufacturer Series | VABF | |
| Type | Manifold Base | |
| Body Material | Aluminium | |
| Thread Size | 1/8in | |
| Thread Standard | G | |
| Model Number | 576492 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Number of Stations 3 | ||
Connection Port Thread G 1/8 | ||
Manufacturer Series VABF | ||
Type Manifold Base | ||
Body Material Aluminium | ||
Thread Size 1/8in | ||
Thread Standard G | ||
Model Number 576492 | ||
- COO (Country of Origin):
- CN
The Festo supply plate VABF-B10-20-P1A4-G18 has operating pressure -0,9 - 10 bar.
Corrosion resistance classification CRC 2 - Moderate corrosion stress and maximum tightening torque 1,4 Nm, Product weight 78 g, Mounting type with through hole
Related links
- Festo VABF series 2 station G 1/8 Manifold Base, 576493
- Festo VABF series 1 station G 1/8 Manifold Base, 576491
- Festo VABF series G 1/4 Manifold, 8026318
- Festo VABM series 3 station G 1/8 Manifold Base for use with VUVG-B Series Sub-Base Valves, 566607
- Festo VABM series 3 station G 1/8 Manifold Base for use with VUVG-B Series Sub-Base Valves, 566583
- Festo VABF series G 1/8 Manifold, 574595
- Festo VABF series Manifold, 544435
- Festo VABF series G 1/8 Manifold, 574593
