Festo VAVE series Sub Base, 573921

Subtotal (1 unit)*

€17.20

(exc. VAT)

€21.16

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 22 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€17.20

*price indicative

RS Stock No.:
202-2863
Mfr. Part No.:
VAVE-L1-1VR1-LP
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Manufacturer Series

VAVE

Body Material

PA

Model Number

573921

Electrical Connection Type

Cable with Connector M8

Coil Voltage

24V

COO (Country of Origin):
TR

Festo VAVE Series Electrical Sub-Base, 24V Coil Voltage, PA Body - VAVE-L1-1VR1-LP, Numeric Part Number: 573921


This electrical sub-base is an integral component in the automation and control systems used within various industry sectors. Designed to accommodate solenoid valves, this sub-base facilitates seamless electrical connections while ensuring durability. Manufactured from high-quality PA body material, it is engineered for reliability. The 24V coil voltage provides a stable power supply to various applications, making it an essential choice for industrial setups.

Features & Benefits


• Constructed from durable PA body material for longevity
• Designed for solenoid valves to enhance compatibility
• Utilises M8 electrical connection for secure installations
• Operates on a 24V coil voltage for standard applications
• Mounting via self-tapping screws simplifies installation
• Ideal for use in industrial automation components

Applications


• Utilised with solenoid valves in process control systems
• Suitable for integration with Festo manifolds in automated setups
• Employed in machinery requiring reliable electrical connections
• Commonly found in electronic and mechanical systems

What type of electrical connection does it support for easy installation?


The sub-base supports an M8 electrical connection, ensuring a sturdy and straightforward installation while accommodating a variety of applications.

How does the material selection benefit performance and durability?


Using PA body material enhances the sub-base's resistance to wear and environmental factors, contributing to its longevity and reliability in demanding industrial conditions.

What power supply specifications are necessary for optimal function?


This product requires a coil voltage of 24V, fitting standard power supply requirements for numerous automation applications.

Can it be easily mounted in diverse operational environments?


Yes, the sub-base mounts using self-tapping screws, allowing for quick and adaptable installation in various configurations across different equipment.

In what contexts is this component primarily applicable?


It is mainly used in scenarios involving solenoid valves and is essential for those working with Festo electrical components within industrial automation frameworks.

Related links