Festo VAVE series Manifold End Base, 573944
- RS Stock No.:
- 203-1323
- Mfr. Part No.:
- VAVE-L1-1VK9-LP
- Manufacturer:
- Festo
Subtotal (1 unit)*
€30.47
(exc. VAT)
€37.48
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €30.47 |
*price indicative
- RS Stock No.:
- 203-1323
- Mfr. Part No.:
- VAVE-L1-1VK9-LP
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Manufacturer Series | VAVE | |
| Type | Electrical Connection Box | |
| Body Material | PA | |
| Model Number | 573944 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Manufacturer Series VAVE | ||
Type Electrical Connection Box | ||
Body Material PA | ||
Model Number 573944 | ||
- COO (Country of Origin):
- BG
The Festo electrical connection box VAVE-L1-1VK9-LP has assembly position at any and polarity protected bipolar.
Signal status display = LED
Additional functions spark arresting
Additional functions spark arresting
Related links
- Festo VAVE series Manifold End Base, 573941
- Festo VAVE series Manifold End Base, 566723
- Festo VAVE series Manifold End Base, 566722
- Festo VAVE series Manifold End Base, 566724
- Festo VAVE series Manifold End Base, 566725
- Festo VAVE series Sub Base, 566714
- Festo VAVE series Sub Base, 573921
- Festo VAVE series 1 station Sub Base for use with Valves with F solenoid coils, 573919
