Festo PRS series 6 station G 3/8 Manifold, 11902
- RS Stock No.:
- 202-2900
- Mfr. Part No.:
- PRS-1/8-6-B
- Manufacturer:
- Festo
Subtotal (1 unit)*
€86.03
(exc. VAT)
€105.82
(inc. VAT)
Temporarily out of stock
- Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €86.03 |
*price indicative
- RS Stock No.:
- 202-2900
- Mfr. Part No.:
- PRS-1/8-6-B
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Number of Stations | 6 | |
| Connection Port Thread | G 3/8 | |
| Manufacturer Series | PRS | |
| Type | Manifold | |
| Body Material | Aluminium | |
| Thread Size | 3/8in | |
| Thread Standard | G | |
| Model Number | 11902 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Number of Stations 6 | ||
Connection Port Thread G 3/8 | ||
Manufacturer Series PRS | ||
Type Manifold | ||
Body Material Aluminium | ||
Thread Size 3/8in | ||
Thread Standard G | ||
Model Number 11902 | ||
- COO (Country of Origin):
- IN
The Festo has manifold block PRS-1/8-6-B has maximum number of valve positions 6 and product weight 750 g.
Mounting type with through hole
Pneumatic connection, port 1 G3/8
Pneumatic connection, port 3 G3/8
Pneumatic connection, port 1 G3/8
Pneumatic connection, port 3 G3/8
Related links
- Festo PRS series 2 station G 3/8 Manifold, 11898
- Festo PRS series 3 station G 3/8 Manifold, 11899
- Festo PRS series 5 station G 3/8 Manifold, 11901
- Festo PRS series 4 station G 3/8 Manifold, 11900
- Festo PRS series 6 station G 1/2 Manifold, 10189
- Festo PRS series 4 station G 1/2 Manifold, 10187
- Festo PRS series 2 station G 1/2 Manifold, 10185
- Festo PRS series 3 station G 1/2 Manifold, 10186
