Festo MHP2 series M7 Manifold, 197443
- RS Stock No.:
- 203-0134
- Mfr. Part No.:
- MHP2-PR4-3
- Manufacturer:
- Festo
Subtotal (1 unit)*
€65.41
(exc. VAT)
€80.45
(inc. VAT)
Temporarily out of stock
- Shipping from 22 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €65.41 |
*price indicative
- RS Stock No.:
- 203-0134
- Mfr. Part No.:
- MHP2-PR4-3
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Connection Port Thread | M7 | |
| Manufacturer Series | MHP2 | |
| Type | Manifold | |
| Body Material | Wrought Aluminium Alloy | |
| Thread Size | 7mm | |
| Thread Standard | Metric | |
| Model Number | 197443 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Connection Port Thread M7 | ||
Manufacturer Series MHP2 | ||
Type Manifold | ||
Body Material Wrought Aluminium Alloy | ||
Thread Size 7mm | ||
Thread Standard Metric | ||
Model Number 197443 | ||
- COO (Country of Origin):
- DE
The Festo MHP1 series of manifold block used for semi in-line valve which used maximum valve position is 4 and has through hole mounting type which using internal thread method. Its pneumatic connection port1/33 is metric M7
Free of copper and PTFE
2 - moderate corrosion stress
2 - moderate corrosion stress
Related links
- Festo MHP2 series 4 station M7 Manifold Block for use with Solenoid Valve MHP2, 525123
- Festo MHP2 series M7 Manifold, 197442
- Festo MHP2 series M7 Manifold, 197444
- Festo MHP2 series M7 Manifold, 197445
- Festo MHP2 series M7 Manifold, 525125
- Festo MHP2 series M7 Manifold, 525124
- Festo MHP2 series M7 Manifold, 525126
- Festo MHP2 series 10 station M7 Manifold Block for use with Solenoid Valve MHP2, 197446
