Festo MHP2 series M7 Manifold, 197444

Subtotal (1 unit)*

€81.38

(exc. VAT)

€100.10

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€81.38

*price indicative

RS Stock No.:
203-0138
Mfr. Part No.:
MHP2-PR6-3
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Connection Port Thread

M7

Manufacturer Series

MHP2

Type

Manifold

Body Material

Wrought Aluminium Alloy

Thread Size

7mm

Thread Standard

Metric

Model Number

197444

COO (Country of Origin):
DE
The Festo MHP1 series of manifold block used for semi in-line valve which used maximum valve position is 6 and has through hole mounting type which using internal thread method. Its pneumatic connection port1/33 is metric M7

Free of copper and PTFE
2 - moderate corrosion stress

Related links