Festo MHA3 series G 1/8 Sub Base, 525214

Subtotal (1 unit)*

€28.08

(exc. VAT)

€34.54

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€28.08

*price indicative

RS Stock No.:
203-0135
Mfr. Part No.:
MHA3-AS-3-1/8
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Connection Port Thread

G 1/8

Manufacturer Series

MHA3

Type

Sub-Base

Body Material

Die Cast Zinc

Thread Size

1/8in

Thread Standard

G

Model Number

525214

COO (Country of Origin):
DE
The Festo MHA3 series of sub-base used for manifold block valve with through hole mounting type and using internal thread of valve method. Its pneumatic connection port2 is G1/8

2 - moderate corrosion stress
Free of copper and PTFE

Related links