Festo MHA3 series G 1/8 Sub Base, 525222

Subtotal (1 unit)*

€110.87

(exc. VAT)

€136.37

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€110.87

*price indicative

RS Stock No.:
203-0137
Mfr. Part No.:
MHA3-PR4-3-1/8
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Connection Port Thread

G 1/8

Manufacturer Series

MHA3

Type

Sub-Base

Body Material

Wrought Aluminium Alloy

Thread Size

1/8in

Thread Standard

G

Model Number

525222

COO (Country of Origin):
DE
The Festo MHA2 series of manifold block has through hole mounting type with maximum number valve position 4 which using internal thread method. Its pneumatic connection port1/33 is G1/4

Free of copper and PTFE
2 - moderate corrosion stress

Related links