Festo VABM series Manifold, 566609
- RS Stock No.:
- 203-0152
- Mfr. Part No.:
- VABM-L1-10HW-G18-5
- Manufacturer:
- Festo
Subtotal (1 unit)*
€90.35
(exc. VAT)
€111.13
(inc. VAT)
Temporarily out of stock
- Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €90.35 |
*price indicative
- RS Stock No.:
- 203-0152
- Mfr. Part No.:
- VABM-L1-10HW-G18-5
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Manufacturer Series | VABM | |
| Type | Manifold | |
| Body Material | Wrought Aluminium Alloy | |
| Thread Size | 1/8 in, M5, M7 | |
| Thread Standard | G, Metric | |
| Model Number | 566609 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Manufacturer Series VABM | ||
Type Manifold | ||
Body Material Wrought Aluminium Alloy | ||
Thread Size 1/8 in, M5, M7 | ||
Thread Standard G, Metric | ||
Model Number 566609 | ||
- COO (Country of Origin):
- DE
The Festo The VABM manifold rail are assembled in any position with maximum valve position 16 which used wrought aluminium alloy type of manifold. The grid dimension is 10.5mm which has operating pressure up to-0.9 - 10 bar with the pneumatic connection1 is G1/8 and product weight is 191 g
2 - moderate corrosion stress
Related links
- Festo VABM series Manifold, 573435
- Festo VABM series Manifold, 566615
- Festo VABM series Manifold, 566617
- Festo VABM series 3 station G 1/8 Manifold Base for use with VUVG-B Series Sub-Base Valves, 566607
- Festo VABM series 10 station G 1/8 Manifold Base for use with VUVG-B Series Sub-Base Valves, 566614
- Festo VABM series 2 station G 1/8 Manifold Base for use with VUVG-B Series Sub-Base Valves, 566606
- Festo VABM series 16 station G 1/8 Manifold Base for use with VUVG-B Series Sub-Base Valves, 573442
- Festo VABM series 8 station G 1/8 Manifold Base for use with VUVG-B Series Sub-Base Valves, 566612
