Festo VABM series G 1/2 Manifold, 8026419

Subtotal (1 unit)*

€195.12

(exc. VAT)

€240.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€195.12

*price indicative

RS Stock No.:
203-0167
Mfr. Part No.:
VABM-B10-30S-G12-8-P3
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Connection Port Thread

G 1/2

Manufacturer Series

VABM

Type

Manifold

Body Material

Wrought Aluminium Alloy

Thread Size

1/2in

Thread Standard

G

Model Number

8026419

COO (Country of Origin):
CN
The Festo The VABM manifold block are used with through hole and assembled in any position. Its maximum valve position is 8 with wrought aluminium alloy type of manifold. The pneumatic connection is G1/2 and grid dimension is 32mm. Its product weight is 1973 g

2 - moderate corrosion stress

Related links