Festo VABM series G 1/2 Manifold, 8026377
- RS Stock No.:
- 203-0251
- Mfr. Part No.:
- VABM-B10-30S-G12-2
- Manufacturer:
- Festo
Subtotal (1 unit)*
€121.90
(exc. VAT)
€149.94
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €121.90 |
*price indicative
- RS Stock No.:
- 203-0251
- Mfr. Part No.:
- VABM-B10-30S-G12-2
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Connection Port Thread | G 1/2 | |
| Manufacturer Series | VABM | |
| Type | Manifold | |
| Body Material | Wrought Aluminium Alloy | |
| Thread Size | 1/2in | |
| Thread Standard | G | |
| Model Number | 8026377 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Connection Port Thread G 1/2 | ||
Manufacturer Series VABM | ||
Type Manifold | ||
Body Material Wrought Aluminium Alloy | ||
Thread Size 1/2in | ||
Thread Standard G | ||
Model Number 8026377 | ||
- COO (Country of Origin):
- CN
The Festo The VABM manifold block are used with through hole and assembled in any position. Its maximum valve position is 2 with wrought aluminium alloy type of manifold. The pneumatic connection is G1/2 and grid dimension is 32mm
Product weight 759 g
2 - moderate corrosion stress
2 - moderate corrosion stress
Related links
- Festo VABM series G 1/2 Manifold, 8026413
- Festo VABM series G 1/2 Manifold, 8026383
- Festo VABM series G 1/2 Manifold, 8026419
- Festo VABM series G 1/2 Manifold, 8026417
- Festo VABM series G 1/2 Manifold, 8026415
- Festo VABM series G 1/2 Manifold, 8026380
- Festo VABM series G 1/2 Manifold, 8026379
- Festo VABM series G 1/2 Manifold, 8026381
