Festo PAL series G 3/8 Manifold, 9189

Subtotal (1 unit)*

€74.56

(exc. VAT)

€91.71

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€74.56

*price indicative

RS Stock No.:
203-0168
Mfr. Part No.:
PAL-5-1/4-3
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Connection Port Thread

G 3/8

Manufacturer Series

PAL

Type

Manifold

Body Material

Aluminium

Thread Size

3/8in

Thread Standard

G

Model Number

9189

COO (Country of Origin):
IN
The Festo supply manifold used with mounting bracket and assembled in any position. Its maximum valve position is 3 with aluminium type of connecting plate.

Product weight 405 g

Related links