Festo PAL series G 3/4 Manifold, 9495

Subtotal (1 unit)*

€114.40

(exc. VAT)

€140.71

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 20 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€114.40

*price indicative

RS Stock No.:
203-0127
Mfr. Part No.:
PAL-1/2-5
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Connection Port Thread

G 3/4

Manufacturer Series

PAL

Type

Manifold

Body Material

Aluminium

Thread Size

3/4in

Thread Standard

G

Model Number

9495

Mounting Type

Bracket

COO (Country of Origin):
IN

Festo Series PAL Manifold, G 3/4 Thread size, Aluminium Body - PAL-1/2-5, Numeric Part Number: 9495


This manifold is a crucial component in pneumatic systems, designed for use in various industrial applications. Constructed from lightweight yet durable aluminium, it features a G 3/4 connection port for seamless integration into existing setups. With its reliable construction, this 3/4 inch threaded manifold provides efficient fluid control, making it ideal for automation and mechanical tasks.

Features & Benefits


• Constructed from robust aluminium for enhanced durability
• G 3/4 thread size ensures standard connectivity
• Mounting type allows for easy bracket installation
• Designed for pneumatic applications for effective fluid management
• Facilitates efficient operation in industrial settings
• Ensures compatibility with various components and systems

Applications


• Used with pneumatic cylinders in industrial automation
• Suitable for assembly lines requiring fluid distribution
• Employed in robotics for precise control of airflow
• Utilised in manufacturing processes demanding reliable connections
• Applicable in facilities requiring consistent pneumatic operation

How does the material choice affect the manifold's performance?


The use of aluminium ensures a lightweight design while maintaining strength, allowing for effective operation in various environments without adding excessive weight to systems.

What installation methods are recommended for optimal use?


Utilising the bracket mounting type facilitates secure installation, ensuring stability and easy access for maintenance. Proper alignment with the G 3/4 connection port is crucial for seamless integration.

Can this manifold accommodate variations in pressure?


The design is built to handle standard pneumatic pressure levels, ensuring efficient operation while maintaining structural integrity across various applications.

Related links