Festo PAL series G 1/8 Manifold, 9767

Subtotal (1 unit)*

€86.20

(exc. VAT)

€106.03

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1 unit(s) shipping from 09 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€86.20

*price indicative

RS Stock No.:
203-0171
Mfr. Part No.:
PAL-1/8-6
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Connection Port Thread

G 1/8

Manufacturer Series

PAL

Type

Manifold

Body Material

Aluminium

Thread Size

1/8in

Thread Standard

G

Model Number

9767

COO (Country of Origin):
IN
The Festo supply manifold used with mounting bracket and assembled in any position. Its maximum valve position is 6 with aluminium type of connecting plate. The pneumatic connection is G1/8

Product weight 240 g

Related links