Festo PAL series G 1/4 Manifold, 8604

Subtotal (1 unit)*

€79.12

(exc. VAT)

€97.32

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€79.12

*price indicative

RS Stock No.:
203-0178
Mfr. Part No.:
PAL-1/8-5
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Connection Port Thread

G 1/4

Manufacturer Series

PAL

Type

Manifold

Body Material

Aluminium

Thread Size

1/4in

Thread Standard

G

Model Number

8604

COO (Country of Origin):
IN
The Festo supply manifold used with mounting bracket and assembled in any position. Its maximum valve position is 5 with aluminium type of connecting plate.

Product weight 215 g

Related links