Festo VABF series Manifold, 546084

Subtotal (1 unit)*

€208.94

(exc. VAT)

€257.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€208.94

*price indicative

RS Stock No.:
203-0224
Mfr. Part No.:
VABF-S2-1-R1C2-C-10
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Manufacturer Series

VABF

Type

Manifold

Body Material

Aluminium

Model Number

546084

COO (Country of Origin):
DE
The Festo VABF series of regulator plate used VDMA-01/02 which has standard port pattern to 15407-1 up to 10 bar. It using aluminium die cast material for regulating plate. Its output pressure constant with secondary exhaust and its possible to select pressure gauge with pressure regulator for 1. Its width size is 42mm and assembled in any position.

Protection class IP65
Ambient temperature -5 to 50 °C

Related links