Festo VABF series Manifold, 546817
- RS Stock No.:
- 203-0267
- Mfr. Part No.:
- VABF-S1-1-R1C2-C-6
- Manufacturer:
- Festo
Subtotal (1 unit)*
€164.41
(exc. VAT)
€202.22
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €164.41 |
*price indicative
- RS Stock No.:
- 203-0267
- Mfr. Part No.:
- VABF-S1-1-R1C2-C-6
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Manufacturer Series | VABF | |
| Type | Manifold | |
| Body Material | Aluminium | |
| Model Number | 546817 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Manufacturer Series VABF | ||
Type Manifold | ||
Body Material Aluminium | ||
Model Number 546817 | ||
- COO (Country of Origin):
- DE
The Festo VABF series of regulator plate used VDMA-01/02 which has standard port pattern to 15407-1 up to 6 bar. It using aluminium die cast material for regulating plate. Its output pressure constant with secondary exhaust and its possible to select pressure gauge with pressure regulator for 1. Its width size is 42mm and assembled in any position.
Protection class IP65
Ambient temperature -5 to 50 °C
Product weight 640 g
Ambient temperature -5 to 50 °C
Product weight 640 g
