Festo VABF series Manifold, 543529

Subtotal (1 unit)*

€202.90

(exc. VAT)

€249.57

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€202.90

*price indicative

RS Stock No.:
203-0226
Mfr. Part No.:
VABF-S3-1-R3C2-C-6
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Manufacturer Series

VABF

Type

Manifold

Body Material

Aluminium

Model Number

543529

COO (Country of Origin):
DE
The Festo VABF series of regulator plate used VDMA-01/02 which has standard port pattern to 15407-1 up to 6 bar. It using aluminium die cast material for regulating plate. Its output pressure constant with secondary exhaust. Its width size is 26mm and assembled in any position.

Protection class IP65
Ambient temperature -5 to 50 °C

Related links