Festo VABF series Manifold, 543541
- RS Stock No.:
- 203-0320
- Mfr. Part No.:
- VABF-S3-1-R5C2-C-6
- Manufacturer:
- Festo
Subtotal (1 unit)*
€324.68
(exc. VAT)
€399.36
(inc. VAT)
Temporarily out of stock
- Shipping from 14 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €324.68 |
*price indicative
- RS Stock No.:
- 203-0320
- Mfr. Part No.:
- VABF-S3-1-R5C2-C-6
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Manufacturer Series | VABF | |
| Type | Manifold | |
| Body Material | Aluminium | |
| Model Number | 543541 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Manufacturer Series VABF | ||
Type Manifold | ||
Body Material Aluminium | ||
Model Number 543541 | ||
- COO (Country of Origin):
- DE
The Festo VABF series of regulator plate used VDMA-01/02 which has standard port pattern to 15407-1 up to 6 bar. It using aluminium die cast material for regulating plate. Its output pressure constant with secondary exhaust and its possible to select pressure gauge with pressure regulator for 2 and 4 reversible. Its width size is 26mm and assembled in any position.
Protection class IP65
Ambient temperature -5 to 50 °C
Ambient temperature -5 to 50 °C
