Festo VABF series G 1/4 Manifold, 544434
- RS Stock No.:
- 203-0305
- Mfr. Part No.:
- VABF-S3-1-P1A3-G14
- Manufacturer:
- Festo
Subtotal (1 unit)*
€62.98
(exc. VAT)
€77.47
(inc. VAT)
Temporarily out of stock
- Shipping from 14 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €62.98 |
*price indicative
- RS Stock No.:
- 203-0305
- Mfr. Part No.:
- VABF-S3-1-P1A3-G14
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Connection Port Thread | G 1/4 | |
| Manufacturer Series | VABF | |
| Type | Manifold | |
| Body Material | Aluminium | |
| Thread Size | 1/4in | |
| Thread Standard | G | |
| Model Number | 544434 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Connection Port Thread G 1/4 | ||
Manufacturer Series VABF | ||
Type Manifold | ||
Body Material Aluminium | ||
Thread Size 1/4in | ||
Thread Standard G | ||
Model Number 544434 | ||
- COO (Country of Origin):
- DE
The Festo vertical VABF series has pressure supply plate used for valve terminal VDMA-01/02 with standard port pattern to 15407-1 and it is mounting between manifold sub-base and valve. Its width size is 26 mm and assembled in any position.
Protection class IP65
Ambient temperature -5 to 50 °C
Ambient temperature -5 to 50 °C
