Festo VAVE series Manifold End Base, 573947
- RS Stock No.:
- 203-1388
- Mfr. Part No.:
- VAVE-L1-1K8-LR
- Manufacturer:
- Festo
Subtotal (1 unit)*
€26.15
(exc. VAT)
€32.16
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €26.15 |
*price indicative
- RS Stock No.:
- 203-1388
- Mfr. Part No.:
- VAVE-L1-1K8-LR
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Manufacturer Series | VAVE | |
| Type | Electrical Connection Box | |
| Body Material | PA | |
| Model Number | 573947 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Manufacturer Series VAVE | ||
Type Electrical Connection Box | ||
Body Material PA | ||
Model Number 573947 | ||
- COO (Country of Origin):
- TR
The Festo electrical connection box VAVE-L1-1K8-LR has assembly position at any and polarity protected bipolar.
Signal status display = LED
Related links
- Festo VAVE series Manifold End Base, 566720
- Festo VAVE series Manifold End Base, 566721
- Festo VAVE series Manifold End Base, 566728
- Festo VAVE series Manifold End Base, 566727
- Festo VAVE series Manifold End Base, 566726
- Festo VAVE series Manifold End Base, 566729
- Festo VAVE series Manifold End Base, 573948
- Festo VAVE series Manifold End Base, 573922
