Festo VAVE series Manifold End Base, 573922

Subtotal (1 unit)*

€19.79

(exc. VAT)

€24.34

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€19.79

*price indicative

RS Stock No.:
203-1430
Mfr. Part No.:
VAVE-L1-1R1-LR
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Manufacturer Series

VAVE

Type

Electrical Connection Box

Body Material

PA

Model Number

573922

COO (Country of Origin):
TR
The Festo electrical connection box VAVE-L1-1R1-LR has assembly position at any and polarity protected bipolar.

Signal status display = LED
Nominal operating voltage = 24VDC

Related links