Festo VABM series 10 station Manifold Strip, 574475
- RS Stock No.:
- 203-1423
- Mfr. Part No.:
- VABM-L1-18W-G38-10
- Manufacturer:
- Festo
Subtotal (1 unit)*
€206.47
(exc. VAT)
€253.96
(inc. VAT)
Temporarily out of stock
- Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €206.47 |
*price indicative
- RS Stock No.:
- 203-1423
- Mfr. Part No.:
- VABM-L1-18W-G38-10
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Number of Stations | 10 | |
| Manufacturer Series | VABM | |
| Type | Manifold Strip | |
| Thread Size | 1/4 in, 3/8 in, M5 | |
| Thread Standard | G | |
| Model Number | 574475 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Number of Stations 10 | ||
Manufacturer Series VABM | ||
Type Manifold Strip | ||
Thread Size 1/4 in, 3/8 in, M5 | ||
Thread Standard G | ||
Model Number 574475 | ||
- COO (Country of Origin):
- DE
The Festo VABM series 10-positions manifold rail is used for pneumatic linking of VUVG sub-base valves. This manifold strip is mounted using through-hole technique. A corrosion resistance class is type 2 (moderate corrosion stress).
Grid dimension = 19 mm
Assembly position = any
Operating pressure = -0.9bar - 10 bar
Assembly position = any
Operating pressure = -0.9bar - 10 bar
Related links
- Festo VABM series 10 station G 3/8 Manifold Base for use with VUVG-B Series Sub-Base Valves, 8004919
- Festo VABM series 3 station Manifold Strip, 574468
- Festo VABM series 8 station Manifold Strip, 574473
- Festo VABM series 5 station Manifold Strip, 574470
- Festo VABM series 6 station Manifold Strip, 574471
- Festo VABM series 4 station Manifold Strip, 574469
- Festo VABM series 7 station Manifold Strip, 574472
- Festo VABM series 2 station Manifold Strip, 574467
