Festo VABM series 5 station Manifold Strip, 574470

Subtotal (1 unit)*

€133.34

(exc. VAT)

€164.01

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€133.34

*price indicative

RS Stock No.:
203-1437
Mfr. Part No.:
VABM-L1-18W-G38-5
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Number of Stations

5

Manufacturer Series

VABM

Type

Manifold Strip

Thread Size

1/4 in, 3/8 in, M5

Thread Standard

G

Model Number

574470

COO (Country of Origin):
DE
The Festo VABM series 5-positions manifold rail is used for pneumatic linking of VUVG sub-base valves. This manifold strip is mounted using through-hole technique. A corrosion resistance class is type 2 (moderate corrosion stress).

Grid dimension = 19 mm
Assembly position = any
Operating pressure = -0.9bar - 10 bar

Related links