Festo VABM series 9 station Manifold Strip, 566649

Subtotal (1 unit)*

€160.01

(exc. VAT)

€196.81

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€160.01

*price indicative

RS Stock No.:
203-1436
Mfr. Part No.:
VABM-L1-14W-G14-9
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Number of Stations

9

Manufacturer Series

VABM

Type

Manifold Strip

Thread Size

1/4 in, 1/8 in, M5

Thread Standard

G, Metric

Model Number

566649

COO (Country of Origin):
DE
The Festo VABM series 9-positions manifold rail is used for pneumatic linking of VUVG sub-base valves. This manifold strip is mounted using through-hole technique. A corrosion resistance class is type 2 (moderate corrosion stress).

Grid dimension = 16 mm
Assembly position = any
Operating pressure = -0.9bar - 10 bar

Related links