Festo VABS series Sub Base, 541065
- RS Stock No.:
- 203-1439
- Mfr. Part No.:
- VABS-S4-1S-G14-B-K2
- Manufacturer:
- Festo
Subtotal (1 unit)*
€64.26
(exc. VAT)
€79.04
(inc. VAT)
Temporarily out of stock
- Shipping from 21 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €64.26 |
*price indicative
- RS Stock No.:
- 203-1439
- Mfr. Part No.:
- VABS-S4-1S-G14-B-K2
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Manufacturer Series | VABS | |
| Type | Sub Base | |
| Body Material | Aluminium Die Cast | |
| Model Number | 541065 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Manufacturer Series VABS | ||
Type Sub Base | ||
Body Material Aluminium Die Cast | ||
Model Number 541065 | ||
- COO (Country of Origin):
- DE
The Festo VABS series manifold sub-base has a G1/4 threaded connection with port pattern according to standard 15407/-2. The operating pressure is ranges between -0.9 bar and 10 bar.
Width = 26 mm
Assembly position = any
Pilot air supply = internal
Assembly position = any
Pilot air supply = internal
Related links
- Festo VABS series Sub Base, 539725
- Festo VABS series Sub Base, 541066
- Festo VABS series Sub Base, 541069
- Festo VABS series Sub Base for use with Valve Terminal VTSA, 8033158
- Festo VABS series Sub Base, 541068
- Festo VABS series Sub Base, 541067
- Festo VABS series Sub Base, 541063
- Festo VABS series Sub Base for use with Valve Terminal VTSA, 8033157
