Festo VABS series Sub-Base, 541067

Subtotal (1 unit)*

€60.55

(exc. VAT)

€74.48

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 13 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€60.55

*price indicative

RS Stock No.:
203-1319
Mfr. Part No.:
VABS-S4-2S-G18-B-K2
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Sub-Base

Series

VABS

Sub Type

Sub-Base

Body Material

Die Cast Aluminium

Hazardous Area Certification

No

Port Gender

Female

Standards/Approvals

RoHS, EU Low-Voltage Devices, NEMA 4, ISO8573-1:2010 (7:4:4), ISO 15407-2

Model Number

541067

COO (Country of Origin):
DE
The Festo VABS series manifold sub-base has a G1/8 threaded connection with port pattern according to standard 15407/-2. The operating pressure is ranges between -0.9 bar and 10 bar.

Width = 18 mm

Assembly position = any

Pilot air supply = internal

Related links