Festo OABM series 4 station G 3/4 Manifold, 8100284
- RS Stock No.:
- 203-9844
- Mfr. Part No.:
- OABM-P-G1-36-4
- Manufacturer:
- Festo
Subtotal (1 unit)*
€102.12
(exc. VAT)
€125.61
(inc. VAT)
Temporarily out of stock
- Shipping from 16 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €102.12 |
*price indicative
- RS Stock No.:
- 203-9844
- Mfr. Part No.:
- OABM-P-G1-36-4
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Number of Stations | 4 | |
| Connection Port Thread | G 3/4 | |
| Manufacturer Series | OABM | |
| Type | Manifold | |
| Thread Size | 3/4in | |
| Thread Standard | G | |
| Model Number | 8100284 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Number of Stations 4 | ||
Connection Port Thread G 3/4 | ||
Manufacturer Series OABM | ||
Type Manifold | ||
Thread Size 3/4in | ||
Thread Standard G | ||
Model Number 8100284 | ||
- COO (Country of Origin):
- HU
The Festo OABM series supply manifold is through-hole mount with G3/4 pneumatic connection. The connecting plate is made of wrought aluminium alloy.
No. of device positions = 4
Product weight = 1.327g
Product weight = 1.327g
Related links
- Festo OABM series 4 station G 1/8 Manifold Base, 8049145
- Festo OABM series 4 station G 1/8 Manifold Base, 8049142
- Festo OABM series 2 station G 3/4 Manifold Base, 8100283
- Festo OABM series 2 station G 1/8 Manifold Base, 8049141
- Festo OABM series 8 station G 1/8 Manifold Base, 8049143
- Festo OABM series 2 station G 1/8 Manifold Base, 8049144
- Festo OABM series 8 station G 1/8 Manifold Base, 8049146
- Festo VABM series 4 station G 1/4 Manifold Base for use with VUVG-B Series Sub-Base Valves, 566644
