Festo OABM series 2 station G 1/8 Manifold Base, 8049141

Subtotal (1 unit)*

€35.92

(exc. VAT)

€44.18

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€35.92

*price indicative

RS Stock No.:
204-0061
Mfr. Part No.:
OABM-P-G3-10-2
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Number of Stations

2

Connection Port Thread

G 1/8

Manufacturer Series

OABM

Type

Manifold Base

Body Material

Wrought Aluminium Alloy

Thread Size

1/8in

Thread Standard

G

Model Number

8049141

COO (Country of Origin):
CN
The Festo common supply manifold has pneumatic connection G1/8 with using through hole mounting and has wrought aluminium alloy for sub base.

Product weight 45.2 g

Related links