SMC SY5000 series 10 station G 1 Manifold
- RS Stock No.:
- 235-3432
- Mfr. Part No.:
- SS5Y5-41-10-C6F-Q
- Manufacturer:
- SMC
Subtotal (1 unit)*
€118.99
(exc. VAT)
€146.36
(inc. VAT)
Temporarily out of stock
- Shipping from 13 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €118.99 |
*price indicative
- RS Stock No.:
- 235-3432
- Mfr. Part No.:
- SS5Y5-41-10-C6F-Q
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Number of Stations | 10 | |
| Connection Port Thread | G 1 | |
| Manufacturer Series | SY5000 | |
| Type | Type 41 Base Mounted | |
| Body Material | Aluminium | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Number of Stations 10 | ||
Connection Port Thread G 1 | ||
Manufacturer Series SY5000 | ||
Type Type 41 Base Mounted | ||
Body Material Aluminium | ||
- COO (Country of Origin):
- CN
The SMC SS5Y5 manifold 41 base mount type. It has 10 valve stations. The maximum 20 stations available as standard.
Manifold for SY5000 Individual wiring
Maximum 20 stations available as standard
Valves individually wired
15 port sizes available
Maximum 20 stations available as standard
Valves individually wired
15 port sizes available
Related links
- SMC SY5000 series 3 station G 1 Manifold
- SMC SY5000 series 8 station G One-touch Fitting 6 mm Manifold Base, SS5Y5-41-08-C6F-Q
- SMC SY5000 series 4 station G 1 Manifold
- SMC SY3000 series 10 station G One-touch Fitting 6 mm Manifold Base, SS5Y3-41-10-C6F-Q
- SMC SY5000 series 5 station G 1 Manifold
- SMC SY5000 series 2 station G One-touch Fitting 6 mm Manifold Base, SS5Y5-41-02-C6F-Q
- SMC SY5000 series 12 station G One-touch Fitting 6 mm Manifold Base, SS5Y5-41-12-C6F-Q
- SMC SY5000 series 6 station G One-touch Fitting 6 mm Manifold Base, SS5Y5-41-06-C6F-Q
