SMC SY7000 series 8 station G 1 Manifold

Subtotal (1 unit)*

€109.14

(exc. VAT)

€134.24

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€109.14

*price indicative

RS Stock No.:
235-3437
Mfr. Part No.:
SS5Y7-20-08-00F-Q
Manufacturer:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Number of Stations

8

Connection Port Thread

G 1

Manufacturer Series

SY7000

Type

Type 20 Body Ported

Body Material

Aluminium

COO (Country of Origin):
CN
The SMC SS5Y7 manifold 20 base mount type. It has 8 valve stations. The maximum 20 stations available as standard.

Manifold for SY7000 Individual wiring
Maximum 20 stations available as standard
Valves individually wired
9 port sizes available

Related links